2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR10FTDF

DigiKey Part Number
A109694TR-ND - Tape & Reel (TR)
A109694CT-ND - Cut Tape (CT)
A109694DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR10FTDF
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR10FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.34000kr.9.34
10kr.6.15700kr.61.57
25kr.5.28640kr.132.16
50kr.4.73980kr.236.99
100kr.4.27460kr.427.46
250kr.3.76472kr.941.18
500kr.3.44564kr.1,722.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.17466kr.3,174.66
2.000kr.2.94442kr.5,888.84
3.000kr.2.82615kr.8,478.45
5.000kr.2.69239kr.13,461.95
7.000kr.2.61267kr.18,288.69
10.000kr.2.53482kr.25,348.20
12.000kr.2.49746kr.29,969.52
24.000kr.2.39816kr.57,555.84
Manufacturers Standard Package
Unit Price without VAT:kr.9.34000
Unit Price with VAT:kr.11.67500