100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR10FTDF

DigiKey Part Number
A109694TR-ND - Tape & Reel (TR)
A109694CT-ND - Cut Tape (CT)
A109694DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR10FTDF
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR10FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.35300kr.63.53
25kr.5.45760kr.136.44
50kr.4.89580kr.244.79
100kr.4.41640kr.441.64
250kr.3.89224kr.973.06
500kr.3.56396kr.1,781.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.28513kr.3,285.13
2.000kr.3.04818kr.6,096.36
3.000kr.2.92650kr.8,779.50
5.000kr.2.78884kr.13,944.20
7.000kr.2.70683kr.18,947.81
10.000kr.2.62670kr.26,267.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000