
RLP73K2BR68JTD | |
|---|---|
DigiKey Part Number | A109862TR-ND - Tape & Reel (TR) A109862CT-ND - Cut Tape (CT) A109862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR68JTD |
Description | RES 0.68 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR68JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.93800 | kr.9.38 |
| 25 | kr.0.78880 | kr.19.72 |
| 50 | kr.0.69620 | kr.34.81 |
| 100 | kr.0.61750 | kr.61.75 |
| 250 | kr.0.53104 | kr.132.76 |
| 500 | kr.0.47676 | kr.238.38 |
| 1.000 | kr.0.43068 | kr.430.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34859 | kr.1,742.95 |
| 10.000 | kr.0.32173 | kr.3,217.30 |
| 15.000 | kr.0.30793 | kr.4,618.95 |
| 25.000 | kr.0.29233 | kr.7,308.25 |
| 35.000 | kr.0.28303 | kr.9,906.05 |
| 50.000 | kr.0.27394 | kr.13,697.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

