
RLP73K2BR62FTDF | |
|---|---|
DigiKey Part Number | A109664TR-ND - Tape & Reel (TR) A109664CT-ND - Cut Tape (CT) A109664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR62FTDF |
Description | RES 0.62 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR62FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.42000 | kr.35.50 |
| 50 | kr.1.26040 | kr.63.02 |
| 100 | kr.1.12280 | kr.112.28 |
| 250 | kr.0.97256 | kr.243.14 |
| 500 | kr.0.87834 | kr.439.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.79827 | kr.798.27 |
| 2.000 | kr.0.73018 | kr.1,460.36 |
| 3.000 | kr.0.69516 | kr.2,085.48 |
| 5.000 | kr.0.65557 | kr.3,277.85 |
| 7.000 | kr.0.63198 | kr.4,423.86 |
| 10.000 | kr.0.60893 | kr.6,089.30 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

