
RLP73K2BR47JTD | |
|---|---|
DigiKey Part Number | A109858TR-ND - Tape & Reel (TR) A109858CT-ND - Cut Tape (CT) A109858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR47JTD |
Description | RES 0.47 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR47JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.19440 | kr.29.86 |
| 50 | kr.1.05760 | kr.52.88 |
| 100 | kr.0.94090 | kr.94.09 |
| 250 | kr.0.81304 | kr.203.26 |
| 500 | kr.0.73290 | kr.366.45 |
| 1.000 | kr.0.66488 | kr.664.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54364 | kr.2,718.20 |
| 10.000 | kr.0.50401 | kr.5,040.10 |
| 15.000 | kr.0.48365 | kr.7,254.75 |
| 25.000 | kr.0.46062 | kr.11,515.50 |
| 35.000 | kr.0.44690 | kr.15,641.50 |
| 50.000 | kr.0.43350 | kr.21,675.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

