
RLP73K2BR15JTD | |
|---|---|
DigiKey Part Number | A109846TR-ND - Tape & Reel (TR) A109846CT-ND - Cut Tape (CT) A109846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR15JTD |
Description | RES 0.15 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR15JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.20560 | kr.30.14 |
| 50 | kr.1.06760 | kr.53.38 |
| 100 | kr.0.94980 | kr.94.98 |
| 250 | kr.0.82072 | kr.205.18 |
| 500 | kr.0.73984 | kr.369.92 |
| 1.000 | kr.0.67117 | kr.671.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54879 | kr.2,743.95 |
| 10.000 | kr.0.50877 | kr.5,087.70 |
| 15.000 | kr.0.48823 | kr.7,323.45 |
| 25.000 | kr.0.46498 | kr.11,624.50 |
| 35.000 | kr.0.45113 | kr.15,789.55 |
| 50.000 | kr.0.43760 | kr.21,880.00 |
| 60.000 | kr.0.43111 | kr.25,866.60 |
| 120.000 | kr.0.41256 | kr.49,507.20 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

