
| RLP73K2BR13JTD | |
|---|---|
| DigiKey Part Number | A109845TR-ND - Tape & Reel (TR) A109845CT-ND - Cut Tape (CT) A109845DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLP73K2BR13JTD | 
| Description | RES 0.13 OHM 5% 1/2W 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 130 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RLP73K2BR13JTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.42700 | kr.14.27 | 
| 25 | kr.1.20560 | kr.30.14 | 
| 50 | kr.1.06760 | kr.53.38 | 
| 100 | kr.0.94980 | kr.94.98 | 
| 250 | kr.0.82072 | kr.205.18 | 
| 500 | kr.0.73984 | kr.369.92 | 
| 1.000 | kr.0.67117 | kr.671.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.54879 | kr.2,743.95 | 
| 10.000 | kr.0.50877 | kr.5,087.70 | 
| 15.000 | kr.0.48823 | kr.7,323.45 | 
| 25.000 | kr.0.46498 | kr.11,624.50 | 
| 35.000 | kr.0.45113 | kr.15,789.55 | 
| 50.000 | kr.0.43760 | kr.21,880.00 | 
| 60.000 | kr.0.43111 | kr.25,866.60 | 
| 120.000 | kr.0.41256 | kr.49,507.20 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark