
RLP73K2B1R0FTDF | |
|---|---|
DigiKey Part Number | A109669TR-ND - Tape & Reel (TR) A109669CT-ND - Cut Tape (CT) A109669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2B1R0FTDF |
Description | RES SMD 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2B1R0FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.42000 | kr.35.50 |
| 50 | kr.1.26040 | kr.63.02 |
| 100 | kr.1.12280 | kr.112.28 |
| 250 | kr.0.97256 | kr.243.14 |
| 500 | kr.0.87834 | kr.439.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.79827 | kr.798.27 |
| 2.000 | kr.0.73018 | kr.1,460.36 |
| 3.000 | kr.0.69516 | kr.2,085.48 |
| 5.000 | kr.0.65557 | kr.3,277.85 |
| 7.000 | kr.0.63198 | kr.4,423.86 |
| 10.000 | kr.0.60893 | kr.6,089.30 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

