
RLP73K2AR62FTDF | |
|---|---|
DigiKey Part Number | A109615TR-ND - Tape & Reel (TR) A109615CT-ND - Cut Tape (CT) A109615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR62FTDF |
Description | RES 0.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR62FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.14960 | kr.28.74 |
| 50 | kr.1.01860 | kr.50.93 |
| 100 | kr.0.90600 | kr.90.60 |
| 250 | kr.0.78240 | kr.195.60 |
| 500 | kr.0.70512 | kr.352.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.63927 | kr.639.27 |
| 2.000 | kr.0.58333 | kr.1,166.66 |
| 3.000 | kr.0.55459 | kr.1,663.77 |
| 5.000 | kr.0.52205 | kr.2,610.25 |
| 7.000 | kr.0.50267 | kr.3,518.69 |
| 10.000 | kr.0.48373 | kr.4,837.30 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

