
RLP73K2AR51JTD | |
|---|---|
DigiKey Part Number | A109810TR-ND - Tape & Reel (TR) A109810CT-ND - Cut Tape (CT) A109810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR51JTD |
Description | RES 0.51 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR51JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K2AR51FTDF | TE Connectivity Passive Product | 1.888 | A109613CT-ND | kr.2.41000 | Upgrade |
| RCWE0805R510FKEA | Vishay Dale | 55.151 | RCWE.51DCT-ND | kr.1.08000 | Upgrade |
| RL0805FR-7W0R51L | YAGEO | 5.085 | 311-.51LUCT-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.83100 | kr.8.31 |
| 25 | kr.0.69760 | kr.17.44 |
| 50 | kr.0.61620 | kr.30.81 |
| 100 | kr.0.54520 | kr.54.52 |
| 250 | kr.0.46840 | kr.117.10 |
| 500 | kr.0.42022 | kr.210.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30591 | kr.1,529.55 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

