510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2AR51FTDF

DigiKey Part Number
A109613TR-ND - Tape & Reel (TR)
A109613CT-ND - Cut Tape (CT)
A109613DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2AR51FTDF
Description
RES 0.51 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
510 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2AR51FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.898
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.56000kr.15.60
25kr.1.32120kr.33.03
50kr.1.17040kr.58.52
100kr.1.04230kr.104.23
250kr.0.90180kr.225.45
500kr.0.81380kr.406.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.73899kr.738.99
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250