1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2A1R0FTDF

DigiKey Part Number
A109620TR-ND - Tape & Reel (TR)
A109620CT-ND - Cut Tape (CT)
A109620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2A1R0FTDF
Description
RES SMD 1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2A1R0FTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.34400kr.13.44
25kr.1.13360kr.28.34
50kr.1.00420kr.50.21
100kr.0.89330kr.89.33
250kr.0.77144kr.192.86
500kr.0.69524kr.347.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.63032kr.630.32
2.000kr.0.57517kr.1,150.34
3.000kr.0.54683kr.1,640.49
5.000kr.0.51474kr.2,573.70
7.000kr.0.49563kr.3,469.41
10.000kr.0.47696kr.4,769.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250