750 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K1JR75FTDF

DigiKey Part Number
A109585TR-ND - Tape & Reel (TR)
A109585CT-ND - Cut Tape (CT)
A109585DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K1JR75FTDF
Description
RES 0.75 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K1JR75FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.24900kr.12.49
25kr.1.05480kr.26.37
50kr.0.93460kr.46.73
100kr.0.83050kr.83.05
250kr.0.71668kr.179.17
500kr.0.64542kr.322.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58480kr.584.80
2.000kr.0.53323kr.1,066.46
3.000kr.0.50671kr.1,520.13
5.000kr.0.47672kr.2,383.60
7.000kr.0.45885kr.3,211.95
10.000kr.0.44138kr.4,413.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250