
RLP73K1JR75FTDF | |
|---|---|
DigiKey Part Number | A109585TR-ND - Tape & Reel (TR) A109585CT-ND - Cut Tape (CT) A109585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR75FTDF |
Description | RES 0.75 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR75FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.24900 | kr.12.49 |
| 25 | kr.1.05480 | kr.26.37 |
| 50 | kr.0.93460 | kr.46.73 |
| 100 | kr.0.83050 | kr.83.05 |
| 250 | kr.0.71668 | kr.179.17 |
| 500 | kr.0.64542 | kr.322.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.58480 | kr.584.80 |
| 2.000 | kr.0.53323 | kr.1,066.46 |
| 3.000 | kr.0.50671 | kr.1,520.13 |
| 5.000 | kr.0.47672 | kr.2,383.60 |
| 7.000 | kr.0.45885 | kr.3,211.95 |
| 10.000 | kr.0.44138 | kr.4,413.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

