


RLP73K1E1R0FTDF | |
|---|---|
DigiKey Part Number | A109556TR-ND - Tape & Reel (TR) A109556CT-ND - Cut Tape (CT) A109556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1E1R0FTDF |
Description | RES SMD 1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1E1R0FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.24900 | kr.12.49 |
| 25 | kr.1.05480 | kr.26.37 |
| 50 | kr.0.93320 | kr.46.66 |
| 100 | kr.0.82930 | kr.82.93 |
| 250 | kr.0.71592 | kr.178.98 |
| 500 | kr.0.64452 | kr.322.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.58398 | kr.583.98 |
| 2.000 | kr.0.53247 | kr.1,064.94 |
| 3.000 | kr.0.50600 | kr.1,518.00 |
| 5.000 | kr.0.47606 | kr.2,380.30 |
| 7.000 | kr.0.45820 | kr.3,207.40 |
| 10.000 | kr.0.44076 | kr.4,407.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

