
RLC73V3AR016FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73V3AR016FTDGTR-ND - Tape & Reel (TR) 1712-RLC73V3AR016FTDGCT-ND - Cut Tape (CT) 1712-RLC73V3AR016FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V3AR016FTDG |
Description | RLC73V 3A R016 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.82800 | kr.28.28 |
| 25 | kr.2.40920 | kr.60.23 |
| 50 | kr.2.14540 | kr.107.27 |
| 100 | kr.1.92100 | kr.192.10 |
| 250 | kr.1.67504 | kr.418.76 |
| 500 | kr.1.52084 | kr.760.42 |
| 1.000 | kr.1.38973 | kr.1,389.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18371 | kr.4,734.84 |
| 8.000 | kr.1.10331 | kr.8,826.48 |
| 12.000 | kr.1.06203 | kr.12,744.36 |
| 20.000 | kr.1.01533 | kr.20,306.60 |
| 28.000 | kr.0.98751 | kr.27,650.28 |
| 40.000 | kr.0.96033 | kr.38,413.20 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

