
RLC73PW3AR14FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PW3AR14FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PW3AR14FTDGCT-ND - Cut Tape (CT) 1712-RLC73PW3AR14FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW3AR14FTDG |
Description | RLC73PW 3A R14 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.76400 | kr.27.64 |
| 25 | kr.2.35080 | kr.58.77 |
| 50 | kr.2.09340 | kr.104.67 |
| 100 | kr.1.87350 | kr.187.35 |
| 250 | kr.1.63268 | kr.408.17 |
| 500 | kr.1.48204 | kr.741.02 |
| 1.000 | kr.1.35397 | kr.1,353.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24512 | kr.2,490.24 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

