
RLC73PW2AR261FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR261FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR261FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR261FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR261FTD |
Description | RLC73PW 2A R261 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 261 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.0.92040 | kr.23.01 |
| 50 | kr.0.81280 | kr.40.64 |
| 100 | kr.0.72210 | kr.72.21 |
| 250 | kr.0.62232 | kr.155.58 |
| 500 | kr.0.55956 | kr.279.78 |
| 1.000 | kr.0.50625 | kr.506.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41131 | kr.2,056.55 |
| 10.000 | kr.0.38025 | kr.3,802.50 |
| 15.000 | kr.0.36430 | kr.5,464.50 |
| 25.000 | kr.0.34626 | kr.8,656.50 |
| 35.000 | kr.0.33551 | kr.11,742.85 |
| 50.000 | kr.0.32500 | kr.16,250.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

