274 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2BR274FTD

DigiKey Part Number
1712-RLC73PD2BR274FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2BR274FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2BR274FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2BR274FTD
Description
RLC73PD 2B R274 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
274 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.12200kr.11.22
25kr.0.94840kr.23.71
50kr.0.83940kr.41.97
100kr.0.74560kr.74.56
250kr.0.64236kr.160.59
500kr.0.57796kr.288.98
1.000kr.0.52305kr.523.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42525kr.2,126.25
10.000kr.0.39328kr.3,932.80
15.000kr.0.37685kr.5,652.75
25.000kr.0.35827kr.8,956.75
35.000kr.0.34720kr.12,152.00
50.000kr.0.33639kr.16,819.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500