
RLC73PD2AR787FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR787FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR787FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR787FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR787FTD |
Description | RLC73PD 2A R787 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 787 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71600 | kr.7.16 |
| 25 | kr.0.60360 | kr.15.09 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.47040 | kr.47.04 |
| 250 | kr.0.40296 | kr.100.74 |
| 500 | kr.0.36100 | kr.180.50 |
| 1.000 | kr.0.32524 | kr.325.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26151 | kr.1,307.55 |
| 10.000 | kr.0.24065 | kr.2,406.50 |
| 15.000 | kr.0.22994 | kr.3,449.10 |
| 25.000 | kr.0.21783 | kr.5,445.75 |
| 35.000 | kr.0.21060 | kr.7,371.00 |
| 50.000 | kr.0.20355 | kr.10,177.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

