Parametric Equivalent
Parametric Equivalent

RLC73K2ER715FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2ER715FTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73K2ER715FTD |
Description | RLC73K 2E R715 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73K2ER715FTDF | TE Connectivity Passive Product | 0 | 1712-RLC73K2ER715FTDFTR-ND | kr.0.71743 | Parametric Equivalent |
| RL1210FR-070R715L | YAGEO | 0 | RL1210FR-070R715L-ND | kr.0.57612 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50034 | kr.2,501.70 |
| Unit Price without VAT: | kr.0.50034 |
|---|---|
| Unit Price with VAT: | kr.0.62543 |



