294 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2BR294FTD

DigiKey Part Number
1712-RLC73PD2BR294FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2BR294FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2BR294FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2BR294FTD
Description
RLC73PD 2B R294 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
294 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.12200kr.11.22
25kr.0.94840kr.23.71
50kr.0.83940kr.41.97
100kr.0.74560kr.74.56
250kr.0.64236kr.160.59
500kr.0.57796kr.288.98
1.000kr.0.52305kr.523.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42525kr.2,126.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500