576 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR576FTD

DigiKey Part Number
1712-RLC73K2BR576FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR576FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR576FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR576FTD
Description
RLC73K 2B R576 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
576 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.67200kr.6.72
25kr.0.56560kr.14.14
50kr.0.49700kr.24.85
100kr.0.43940kr.43.94
250kr.0.37660kr.94.15
500kr.0.33716kr.168.58
1.000kr.0.30356kr.303.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24367kr.1,218.35
10.000kr.0.22408kr.2,240.80
15.000kr.0.21402kr.3,210.30
25.000kr.0.20263kr.5,065.75
35.000kr.0.19585kr.6,854.75
50.000kr.0.18922kr.9,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000