820 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73N1JR82JTDF

DigiKey Part Number
A103804TR-ND - Tape & Reel (TR)
A103804CT-ND - Cut Tape (CT)
A103804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73N1JR82JTDF
Description
RES 0.82 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73N1JR82JTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.808
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.95700kr.9.57
25kr.0.77600kr.19.40
50kr.0.67080kr.33.54
100kr.0.58770kr.58.77
250kr.0.50416kr.126.04
500kr.0.45598kr.227.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.39346kr.393.46
2.000kr.0.38221kr.764.42
3.000kr.0.37260kr.1,117.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500