820 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73N1JR82JTDF

DigiKey Part Number
A103804TR-ND - Tape & Reel (TR)
A103804CT-ND - Cut Tape (CT)
A103804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73N1JR82JTDF
Description
RES 0.82 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73N1JR82JTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.808
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.95700kr.9.57
25kr.0.77600kr.19.40
50kr.0.67080kr.33.54
100kr.0.58770kr.58.77
250kr.0.50416kr.126.04
500kr.0.45598kr.227.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.39346kr.393.46
2.000kr.0.38221kr.764.42
3.000kr.0.37260kr.1,117.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500