
RL73K3AR91JTDF | |
|---|---|
DigiKey Part Number | A138658TR-ND - Tape & Reel (TR) A138658CT-ND - Cut Tape (CT) A138658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR91JTDF |
Description | RES 0.91 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR91JTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.37800 | kr.43.78 |
| 25 | kr.3.74280 | kr.93.57 |
| 50 | kr.3.34600 | kr.167.30 |
| 100 | kr.3.00800 | kr.300.80 |
| 250 | kr.2.63732 | kr.659.33 |
| 500 | kr.2.40512 | kr.1,202.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.20787 | kr.2,207.87 |
| 2.000 | kr.2.04029 | kr.4,080.58 |
| 3.000 | kr.1.95420 | kr.5,862.60 |
| 5.000 | kr.1.85679 | kr.9,283.95 |
| 7.000 | kr.1.79877 | kr.12,591.39 |
| 10.000 | kr.1.74208 | kr.17,420.80 |
| 12.000 | kr.1.71488 | kr.20,578.56 |
| 24.000 | kr.1.62157 | kr.38,917.68 |
| 25.000 | kr.1.61652 | kr.40,413.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

