680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR68JTE

DigiKey Part Number
A126496TR-ND - Tape & Reel (TR)
A126496CT-ND - Cut Tape (CT)
A126496DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K3AR68JTE
Description
RES 0.68 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR68JTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.73900kr.27.39
25kr.2.32560kr.58.14
50kr.2.08840kr.104.42
100kr.1.90070kr.190.07
250kr.1.71104kr.427.76
500kr.1.60098kr.800.49
1.000kr.1.51355kr.1,513.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.38862kr.5,554.48
8.000kr.1.34454kr.10,756.32
12.000kr.1.32304kr.15,876.48
20.000kr.1.29972kr.25,994.40
28.000kr.1.28636kr.36,018.08
40.000kr.1.27373kr.50,949.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000