680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR68JTDF

DigiKey Part Number
A106039TR-ND - Tape & Reel (TR)
A106039CT-ND - Cut Tape (CT)
A106039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K3AR68JTDF
Description
RES 0.68 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR68JTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.56400kr.35.64
25kr.3.06400kr.76.60
50kr.2.77680kr.138.84
100kr.2.54930kr.254.93
250kr.2.31836kr.579.59
500kr.2.18466kr.1,092.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.07831kr.2,078.31
2.000kr.1.99367kr.3,987.34
3.000kr.1.95240kr.5,857.20
5.000kr.1.90764kr.9,538.20
7.000kr.1.88201kr.13,174.07
10.000kr.1.85776kr.18,577.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250