680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR68JTDF

DigiKey Part Number
A106039TR-ND - Tape & Reel (TR)
A106039CT-ND - Cut Tape (CT)
A106039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K3AR68JTDF
Description
RES 0.68 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR68JTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.52500kr.35.25
25kr.3.03040kr.75.76
50kr.2.74640kr.137.32
100kr.2.52140kr.252.14
250kr.2.29304kr.573.26
500kr.2.16080kr.1,080.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.05562kr.2,055.62
2.000kr.1.97190kr.3,943.80
3.000kr.1.93108kr.5,793.24
5.000kr.1.88681kr.9,434.05
7.000kr.1.86146kr.13,030.22
10.000kr.1.83747kr.18,374.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750