RN73C2B100RBTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.76211
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.6.47883
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.12879
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.12.94121
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.13.91567
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.3.56409
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 52.705
Unit Price: kr.11.03000
Datasheet

Upgrade


YAGEO
In Stock: 25.677
Unit Price: kr.3.11000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.8.59928
Datasheet
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2B100RBTDF

DigiKey Part Number
RN73C2B100RBTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2B100RBTDF
Description
RES SMD 100 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2B100RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF1206BKT100RStackpole Electronics Inc0RNCF1206BKT100R-NDkr.1.76211Direct
CRT1206-PW-1000ELFBourns Inc.0CRT1206-PW-1000ELF-NDkr.6.47883Upgrade
RG3216N-1000-B-T5Susumu0RG3216N-1000-B-T5-NDkr.1.72549Upgrade
RG3216N-1000-W-T1Susumu0RG3216N-1000-W-T1-NDkr.2.84704Upgrade
RG3216V-1000-B-T5Susumu0RG3216V-1000-B-T5-NDkr.9.12879Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.10463kr.3,104.63
Manufacturers Standard Package
Unit Price without VAT:kr.3.10463
Unit Price with VAT:kr.3.88079