
RL73K3AR10JTE | |
|---|---|
DigiKey Part Number | A103653TR-ND - Tape & Reel (TR) A103653CT-ND - Cut Tape (CT) A103653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR10JTE |
Description | RES 0.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR10JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.55700 | kr.35.57 |
| 25 | kr.3.06360 | kr.76.59 |
| 50 | kr.2.77700 | kr.138.85 |
| 100 | kr.2.54990 | kr.254.99 |
| 250 | kr.2.31968 | kr.579.92 |
| 500 | kr.2.18654 | kr.1,093.27 |
| 1.000 | kr.2.08060 | kr.2,080.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.92907 | kr.7,716.28 |
| 8.000 | kr.1.87561 | kr.15,004.88 |
| 12.000 | kr.1.84953 | kr.22,194.36 |
| 20.000 | kr.1.82124 | kr.36,424.80 |
| 28.000 | kr.1.80503 | kr.50,540.84 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

