
RL73K2HR33JTE | |
|---|---|
DigiKey Part Number | A138651TR-ND - Tape & Reel (TR) A138651CT-ND - Cut Tape (CT) A138651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2HR33JTE |
Description | RES 0.33 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2HR33JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.25300 | kr.22.53 |
| 25 | kr.1.91240 | kr.47.81 |
| 50 | kr.1.69980 | kr.84.99 |
| 100 | kr.1.51810 | kr.151.81 |
| 250 | kr.1.31968 | kr.329.92 |
| 500 | kr.1.19514 | kr.597.57 |
| 1.000 | kr.1.08941 | kr.1,089.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92312 | kr.3,692.48 |
| 8.000 | kr.0.85824 | kr.6,865.92 |
| 12.000 | kr.0.82492 | kr.9,899.04 |
| 20.000 | kr.0.78723 | kr.15,744.60 |
| 28.000 | kr.0.76476 | kr.21,413.28 |
| 40.000 | kr.0.74282 | kr.29,712.80 |
| 48.000 | kr.0.73230 | kr.35,150.40 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

