
RL73K2BR15JTD | |
|---|---|
DigiKey Part Number | A103270TR-ND - Tape & Reel (TR) A103270CT-ND - Cut Tape (CT) A103270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2BR15JTD |
Description | RES 0.15 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2BR15JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.15400 | kr.11.54 |
| 25 | kr.0.94080 | kr.23.52 |
| 50 | kr.0.81780 | kr.40.89 |
| 100 | kr.0.72020 | kr.72.02 |
| 250 | kr.0.62232 | kr.155.58 |
| 500 | kr.0.56578 | kr.282.89 |
| 1.000 | kr.0.52077 | kr.520.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44880 | kr.2,244.00 |
| 10.000 | kr.0.42780 | kr.4,278.00 |
| 15.000 | kr.0.41757 | kr.6,263.55 |
| 25.000 | kr.0.40647 | kr.10,161.75 |
| 35.000 | kr.0.40012 | kr.14,004.20 |
| 50.000 | kr.0.39411 | kr.19,705.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

