1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2BR15JTD

DigiKey Part Number
A103270TR-ND - Tape & Reel (TR)
A103270CT-ND - Cut Tape (CT)
A103270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2BR15JTD
Description
RES 0.15 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2BR15JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.10100kr.11.01
25kr.0.89600kr.22.40
50kr.0.77820kr.38.91
100kr.0.68610kr.68.61
250kr.0.59264kr.148.16
500kr.0.53876kr.269.38
1.000kr.0.49594kr.495.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42739kr.2,136.95
10.000kr.0.39105kr.3,910.50
15.000kr.0.38936kr.5,840.40
25.000kr.0.38709kr.9,677.25
35.000kr.0.38104kr.13,336.40
50.000kr.0.37532kr.18,766.00
60.000kr.0.37264kr.22,358.40
120.000kr.0.36381kr.43,657.20
125.000kr.0.36335kr.45,418.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250