0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2AR15JTD

DigiKey Part Number
A138766TR-ND - Tape & Reel (TR)
A138766CT-ND - Cut Tape (CT)
A138766DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2AR15JTD
Description
RES 0.15 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2AR15JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.84500kr.8.45
25kr.0.67600kr.16.90
50kr.0.58240kr.29.12
100kr.0.50690kr.50.69
250kr.0.43188kr.107.97
500kr.0.38836kr.194.18
1.000kr.0.35398kr.353.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29891kr.1,494.55
10.000kr.0.27084kr.2,708.40
15.000kr.0.26959kr.4,043.85
25.000kr.0.26657kr.6,664.25
35.000kr.0.26172kr.9,160.20
50.000kr.0.25713kr.12,856.50
60.000kr.0.25498kr.15,298.80
120.000kr.0.24790kr.29,748.00
125.000kr.0.24753kr.30,941.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000