
RL73H3AR10FTDF | |
|---|---|
DigiKey Part Number | A138604TR-ND - Tape & Reel (TR) A138604CT-ND - Cut Tape (CT) A138604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR10FTDF |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR10FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 10 | kr.6.97000 | kr.69.70 |
| 25 | kr.5.98800 | kr.149.70 |
| 50 | kr.5.37600 | kr.268.80 |
| 100 | kr.4.85380 | kr.485.38 |
| 250 | kr.4.28236 | kr.1,070.59 |
| 500 | kr.3.92474 | kr.1,962.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.62080 | kr.3,620.80 |
| 2.000 | kr.3.36259 | kr.6,725.18 |
| 3.000 | kr.3.22999 | kr.9,689.97 |
| 5.000 | kr.3.08000 | kr.15,400.00 |
| 7.000 | kr.2.99062 | kr.20,934.34 |
| 10.000 | kr.2.90330 | kr.29,033.00 |
| 12.000 | kr.2.86144 | kr.34,337.28 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |

