
RL73H2BR47FTD | |
|---|---|
DigiKey Part Number | A138539TR-ND - Tape & Reel (TR) A138539CT-ND - Cut Tape (CT) A138539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR47FTD |
Description | RES 0.47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR47FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.75066 | kr.3,753.30 |
| 10.000 | kr.0.72249 | kr.7,224.90 |
| 15.000 | kr.0.70875 | kr.10,631.25 |
| 25.000 | kr.0.69385 | kr.17,346.25 |
| 35.000 | kr.0.68532 | kr.23,986.20 |
| 50.000 | kr.0.67725 | kr.33,862.50 |
| 60.000 | kr.0.67347 | kr.40,408.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.1.69000 | kr.16.90 |
| 25 | kr.1.40880 | kr.35.22 |
| 50 | kr.1.24360 | kr.62.18 |
| 100 | kr.1.11460 | kr.111.46 |
| 250 | kr.0.98324 | kr.245.81 |
| 500 | kr.0.90738 | kr.453.69 |
| 1.000 | kr.0.84714 | kr.847.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.67700 | kr.16.77 |
| 25 | kr.1.39760 | kr.34.94 |
| 50 | kr.1.23400 | kr.61.70 |
| 100 | kr.1.10590 | kr.110.59 |
| 250 | kr.0.97560 | kr.243.90 |
| 500 | kr.0.90036 | kr.450.18 |
| 1.000 | kr.0.84058 | kr.840.58 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

