
RH73X2B10GKTN | |
|---|---|
DigiKey Part Number | 1712-RH73X2B10GKTNTR-ND - Tape & Reel (TR) 1712-RH73X2B10GKTNCT-ND - Cut Tape (CT) 1712-RH73X2B10GKTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73X2B10GKTN |
Description | RES SMD 10G OHM 10% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73X2B10GKTN Models |
Category | Temperature Coefficient ±1000ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.95000 | kr.26.95 |
| 10 | kr.20.03400 | kr.200.34 |
| 25 | kr.18.45960 | kr.461.49 |
| 50 | kr.17.54920 | kr.877.46 |
| 100 | kr.16.82450 | kr.1,682.45 |
| 250 | kr.16.08788 | kr.4,021.97 |
| 500 | kr.15.77138 | kr.7,885.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.32080 | kr.15,320.80 |
| 2.000 | kr.15.04980 | kr.30,099.60 |
| 3.000 | kr.14.91753 | kr.44,752.59 |
| Unit Price without VAT: | kr.26.95000 |
|---|---|
| Unit Price with VAT: | kr.33.68750 |

