
RH73X2A1G5MTN | |
|---|---|
DigiKey Part Number | RH73X2A1G5MTN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH73X2A1G5MTN |
Description | RES SMD 1.5G OHM 20% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 GOhms ±20% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73X2A1G5MTN Models |
Category | Temperature Coefficient ±1000ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.35584 | kr.66,779.20 |
| Unit Price without VAT: | kr.13.35584 |
|---|---|
| Unit Price with VAT: | kr.16.69480 |

