
RH73W2B430MJTD | |
|---|---|
DigiKey Part Number | RH73W2B430MJTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH73W2B430MJTD |
Description | RES SMD 430M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73W2B430MJTD Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.50086 | kr.7,504.30 |
| Unit Price without VAT: | kr.1.50086 |
|---|---|
| Unit Price with VAT: | kr.1.87608 |

