5 GOhms ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH73W2A5GNTN

DigiKey Part Number
A106117TR-ND - Tape & Reel (TR)
A106117CT-ND - Cut Tape (CT)
A106117DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH73W2A5GNTN
Description
RES SMD 5G OHM 30% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 GOhms ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RH73W2A5GNTN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±500ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.16.21800kr.162.18
25kr.14.84320kr.371.08
50kr.14.04820kr.702.41
100kr.13.41480kr.1,341.48
250kr.12.77128kr.3,192.82
500kr.12.39826kr.6,199.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.10097kr.12,100.97
2.000kr.11.86430kr.23,728.60
3.000kr.11.74878kr.35,246.34
5.000kr.11.62354kr.58,117.70
Manufacturers Standard Package
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250