
RH73W2A5GNTN | |
|---|---|
DigiKey Part Number | A106117TR-ND - Tape & Reel (TR) A106117CT-ND - Cut Tape (CT) A106117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73W2A5GNTN |
Description | RES SMD 5G OHM 30% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73W2A5GNTN Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.16.21800 | kr.162.18 |
| 25 | kr.14.84320 | kr.371.08 |
| 50 | kr.14.04820 | kr.702.41 |
| 100 | kr.13.41480 | kr.1,341.48 |
| 250 | kr.12.77128 | kr.3,192.82 |
| 500 | kr.12.39826 | kr.6,199.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.10097 | kr.12,100.97 |
| 2.000 | kr.11.86430 | kr.23,728.60 |
| 3.000 | kr.11.74878 | kr.35,246.34 |
| 5.000 | kr.11.62354 | kr.58,117.70 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

