RH73U2B1G0JTN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Ohmite
In Stock: 2.028
Unit Price: kr.47.42000
Datasheet
1 GOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH73U2B1G0JTN

DigiKey Part Number
RH73U2B1G0JTN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH73U2B1G0JTN
Description
RES SMD 1G OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 GOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RH73U2B1G0JTN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVC1206Z1007JETOhmite2.028273-HVC1206Z1007JETCT-NDkr.47.42000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.15.25914kr.61,036.56
Unit Price without VAT:kr.15.25914
Unit Price with VAT:kr.19.07393