RH73U2A4M7JTD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8.500
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 4
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 797
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.557
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet
4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH73U2A4M7JTD

DigiKey Part Number
A126486TR-ND - Tape & Reel (TR)
A126486CT-ND - Cut Tape (CT)
A126486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH73U2A4M7JTD
Description
RES SMD 4.7M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RH73U2A4M7JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCV08054M70JNEAVishay Dale8.500541-RCV08054M70JNEACT-NDkr.1.33000Direct
RC0805FR-074M7LYAGEO4311-4.70MCRCT-NDkr.0.63000Upgrade
RC0805JR-074M7LYAGEO797311-4.7MARCT-NDkr.0.63000Upgrade
RMCF0805FT4M70Stackpole Electronics Inc4.557RMCF0805FT4M70CT-NDkr.0.63000Upgrade
RMCF0805JG4M70Stackpole Electronics Inc0RMCF0805JG4M70-NDkr.0.02111Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09368kr.468.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.09368
Unit Price with VAT:kr.0.11710