Upgrade

RH73U2A100MKTN | |
|---|---|
DigiKey Part Number | RH73U2A100MKTN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH73U2A100MKTN |
Description | RES SMD 100M OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73U2A100MKTN Models |
Category | Temperature Coefficient ±250ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVC0805T1006JET | Ohmite | 1.887 | 273-HVC0805T1006JETCT-ND | kr.13.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.05234 | kr.20,261.70 |
| Unit Price without VAT: | kr.4.05234 |
|---|---|
| Unit Price with VAT: | kr.5.06543 |


