
RH73H2B15MMTN | |
|---|---|
DigiKey Part Number | RH73H2B15MMTN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH73H2B15MMTN |
Description | RES SMD 15M OHM 20% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±20% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73H2B15MMTN Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.37116 | kr.17,484.64 |
| Unit Price without VAT: | kr.4.37116 |
|---|---|
| Unit Price with VAT: | kr.5.46395 |

