100 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH73H2A100MKTN

DigiKey Part Number
A106111TR-ND - Tape & Reel (TR)
A106111CT-ND - Cut Tape (CT)
A106111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH73H2A100MKTN
Description
RES SMD 100M OHM 10% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RH73H2A100MKTN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.6.83500kr.68.35
25kr.6.05360kr.151.34
50kr.5.60320kr.280.16
100kr.5.24570kr.524.57
250kr.4.88204kr.1,220.51
500kr.4.67156kr.2,335.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.50400kr.4,504.00
2.000kr.4.37058kr.8,741.16
3.000kr.4.30552kr.12,916.56
5.000kr.4.23493kr.21,174.65
7.000kr.4.19449kr.29,361.43
10.000kr.4.15624kr.41,562.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750