
RGP0207CHJ33M | |
|---|---|
DigiKey Part Number | A105972CT-ND - Cut Tape (CT) A105972TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP0207CHJ33M |
Description | RES 33M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGP0207CHJ33M Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.36700 | kr.33.67 |
| 25 | kr.2.87080 | kr.71.77 |
| 50 | kr.2.56000 | kr.128.00 |
| 100 | kr.2.29510 | kr.229.51 |
| 250 | kr.2.00520 | kr.501.30 |
| 500 | kr.1.82338 | kr.911.69 |
| 1.000 | kr.1.66901 | kr.1,669.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.39409 | kr.6,970.45 |
| 10.000 | kr.1.30424 | kr.13,042.40 |
| 15.000 | kr.1.25811 | kr.18,871.65 |
| 25.000 | kr.1.20592 | kr.30,148.00 |
| 35.000 | kr.1.17483 | kr.41,119.05 |
| 50.000 | kr.1.14447 | kr.57,223.50 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

