


NTC0805J47K | |
|---|---|
DigiKey Part Number | 1712-NTC0805J47KTR-ND - Tape & Reel (TR) 1712-NTC0805J47KCT-ND - Cut Tape (CT) 1712-NTC0805J47KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC0805J47K |
Description | THERMISTOR NTC 47KOHM 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J47K Models |
Category | B Value Tolerance ±5% |
Manufacturer TE Connectivity Passive Product | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 125 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Resistance in Ohms @ 25°C 47k | Base Product Number |
Resistance Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.39002 | kr.16,950.10 |
| Unit Price without VAT: | kr.3.39002 |
|---|---|
| Unit Price with VAT: | kr.4.23753 |

