MRS10KBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay
In Stock: 11.039
Unit Price: kr.7.46000
Datasheet
10k Ohm ±0.1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS10KBF

DigiKey Part Number
MRS10KBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS10KBF
Description
RES ARRAY 4 RES 10K OHM 1206
Customer Reference
Detailed Description
10k Ohm ±0.1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MRS10KBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes